There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
305 V AC
0.44 A
440 mA
85 V AC
(L x W x H) 37 x 24 x 18 mm
9 V
THT
4 W
Protection class II
-40 °C
+85 °C
24 mm
18 mm
37 mm
RAC04NE-09SK/277
yes
Datasheet 3435623 RECOM RAC04NE-09SK/277 AC/DC converter 9 V 0.44 A 4 W
User & Safety Instructions 3435623 RECOM RAC04NE-09SK/277 AC/DC converter 9 V 0.44 A 4 W