There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
305 V AC
0.33 A
330 mA
85 V AC
(L x W x H) 37.8 x 24 x 18 mm
12 V
Braid
4 W
IP65
Protection class II
-40 °C
+85 °C
24 mm
18 mm
37.8 mm
RAC04NE-12SK/277/W
Datasheet 3435625 RECOM RAC04NE-12SK/277/W AC/DC converter 12 V 0.33 A 4 W
User & Safety Instructions 3435625 RECOM RAC04NE-12SK/277/W AC/DC converter 12 V 0.33 A 4 W