Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
264 V AC
0.830 A
830 mA
85 V AC
(L x W x H) 52.5 x 27.4 x 23 mm
24 V
Braid
20 W
IP20
Protection class II
-40 °C
+85 °C
27.4 mm
23 mm
52.5 mm
RAC20-24SK/277/NE/W
yes
User & Safety Instructions 3435630 RECOM RAC20-24SK/277/NE/W AC/DC converter 24 V 0.830 A 20 W