
Highlights & Details
RECOM RACM140E-K SNT case/open frame Sin
- Output 24 V / 5.8 A
- Power 140 W
- Connector
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
5.8 A
- Output current (max.) - rounded
5.8 A
- Min. input voltage
80 V AC
120 V DC
- Dim
(L x W x H) 147 x 81.5 x 19 mm
- Output voltage (max.)
24 V
- Connection
Connector
140 W
- Efficiency to
88 %
- Tolerance (output voltage)
2 %
- Protection class
I
- No. of outputs
1 x
- Max. operating temperature (derating)
+90 °C
- Min. operating temperature (derating)
-40 °C
- Weight
311 g
- Insulation voltage
4000 V
- PSU features
Adjustable voltage output
- Width
81.5 mm
- Height
19 mm
- Length
147 mm
- Residual ripple
240 MVP-p
- Type
RACM140E-24SK/OF
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313812 RECOM RACM140E-24SK/OF AC/DC PSU (print) 24 V 5.8 A 140 W
User & Safety Instructions
User & Safety Instructions 3313812 RECOM RACM140E-24SK/OF AC/DC PSU (print) 24 V 5.8 A 140 W
Warranty Terms
Warranty Terms 3313812 RECOM RACM140E-24SK/OF AC/DC PSU (print) 24 V 5.8 A 140 W


