
Highlights & Details
RECOM RACM15E-K/OF SNT open frame single
- Output 24 V / 0.625 A
- Power 15 W
- Connector
Technical specifications
- Product type
AC/DC PSU module (open frame)
- Input voltage (max.)
275 V AC
370 V DC
- Max. output current
0.625 A
- Output current (max.) - rounded
625 mA
- Min. input voltage
80 V AC
120 V DC
- Dim
(L x W x H) 80 x 23.80 x 22 mm
- Output voltage (max.)
24 V
- Connection
Connector
15 W
- No. of outputs
1 x
- Type
open
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Weight
48 g
- Width
23.80 mm
- Height
22 mm
- Length
80 mm
- Type
RACM15E-24SK/OF
- MTBF
1261000 h
- Efficiency (max.)
86 %
- Insulation voltage
4200 V
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313819 RECOM RACM15E-24SK/OF AC/DC PSU module (open frame) 24 V 0.625 A 15 W
User & Safety Instructions
User & Safety Instructions 3313819 RECOM RACM15E-24SK/OF AC/DC PSU module (open frame) 24 V 0.625 A 15 W
Warranty Terms
Warranty Terms 3313819 RECOM RACM15E-24SK/OF AC/DC PSU module (open frame) 24 V 0.625 A 15 W

