
Highlights & Details
RECOM RACM16E-K/277 SNT case single out
- Output 24 V / 24 A
- Power 16 W
- THT
Technical specifications
- Product type
AC/DC PSU module (+ enclosure)
- Input voltage (max.)
305 V AC
430 V DC
- Max. output current
24 A
- Output current (max.) - rounded
24 A
- Min. input voltage
85 V AC
120 V DC
- Dim
(L x W x H) 52.7 x 27.60 x 23 mm
- Output voltage (max.)
24 V
- Connection
THT
16 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+65 °C
- Operating temperature (min.)
-40 °C
- Weight
60 g
- Width
27.60 mm
- Height
23 mm
- Length
52.7 mm
- Type
RACM16E-24SK/277
- MTBF
1261000 h
- Efficiency (max.)
86 %
- Insulation voltage
4200 V
- Max. temperature
+65 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313824 RECOM RACM16E-24SK/277 AC/DC PSU module (+ enclosure) 24 V 24 A 16 W
User & Safety Instructions
User & Safety Instructions 3313824 RECOM RACM16E-24SK/277 AC/DC PSU module (+ enclosure) 24 V 24 A 16 W
Warranty Terms
Warranty Terms 3313824 RECOM RACM16E-24SK/277 AC/DC PSU module (+ enclosure) 24 V 24 A 16 W

