There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
320 V AC
575 V AC
40 A
40 A
960 W
Adjustable
3
24 V
Jack connector
(L x W x H) 155.7 x 80 x 135 mm
24 V
-40 °C
+70 °C
RACPRO1-T960/24
1 pc(s)
680000 h
Adjustable voltage output
80 mm
135 mm
155.7 mm
IP20
Protection class I
60 °C
-40 °C
RACPRO1-T960/24
yes
Datasheet 3435749 RECOM RACPRO1-T960/24 Rail mounted PSU (DIN) 24 V 40 A 960 W Content 1 pc(s)
User & Safety Instructions 3435749 RECOM RACPRO1-T960/24 Rail mounted PSU (DIN) 24 V 40 A 960 W Content 1 pc(s)