There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RB-0515S
5 V
4.5 V DC
5.5 V DC
1 x
15 V
0.066 A
66 mA
84 %
1 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 19.60 x 6 x 10.20 mm
10.20 mm
19.60 mm
6 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887291 RECOM RB-0515S DC/DC converter 5 V 15 V 0.066 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887291 RECOM RB-0515S DC/DC converter 5 V 15 V 0.066 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887291 RECOM RB-0515S DC/DC converter 5 V 15 V 0.066 A 1 W No. of outputs: 1 x Content 1 pc(s)