
Number
Technical specifications
- Ripple: (20 MHz bandwidth) 100 mVpp
- operating temperature range: (without derating) -40 - +85 °C
- Product type
DC/DC converter (print)
- Type
RB-1215D
- Nominal voltage
12 V DC
- No. of outputs
2 x
- Output voltages
15 V DC
-15 V DC
- Max. output current
33 mA
- Output current (max.) - rounded
33 mA
- Efficiency (max.)
84 %
1 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 7
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 19.6 x 6 x 10.2 mm
- Height
10.2 mm
- Length
19.6 mm
- Width
6 mm
- Content
1 pc(s)
- Material (details)
UL94-VO
- Type
SIP 7
- input/output voltage 1 W
- Output voltage
+/- 15 V
- Output current (details)
+/- 33 mA
- Accuracy
1 %
- Type
RB-1215D
- Insulation voltage
1000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 155054 RECOM RB-1215D DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 155054 RECOM RB-1215D DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 155054 RECOM RB-1215D DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

