There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RBM-1205D
12 V
10.8 V DC
13.2 V DC
2 x
-5 V
5 V
-0.1 A
78 %
1 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 16.55 x 6 x 7.70 mm
7.70 mm
16.55 mm
6 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887297 RECOM RBM-1205D DC/DC converter 12 V -5 V, 5 V -0.1 A 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887297 RECOM RBM-1205D DC/DC converter 12 V -5 V, 5 V -0.1 A 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887297 RECOM RBM-1205D DC/DC converter 12 V -5 V, 5 V -0.1 A 1 W No. of outputs: 2 x Content 1 pc(s)