There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RBM-1212D
12 V
10.8 V DC
13.2 V DC
2 x
-12 V
12 V
-0.041 A
82 %
1 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 16.55 x 6 x 7.70 mm
7.70 mm
16.55 mm
6 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887299 RECOM RBM-1212D DC/DC converter 12 V -12 V, 12 V -0.041 A 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887299 RECOM RBM-1212D DC/DC converter 12 V -12 V, 12 V -0.041 A 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887299 RECOM RBM-1212D DC/DC converter 12 V -12 V, 12 V -0.041 A 1 W No. of outputs: 2 x Content 1 pc(s)