
Technical specifications
- Accuracy 5 %
- Product type
DC/DC converter (print)
- Type
RD-0512D
- Nominal voltage
5 V DC
- No. of outputs
2 x
- Output voltages
12 V DC
-12 V DC
- Max. output current
84 mA
- Output current (max.) - rounded
84 mA
- Efficiency (max.)
80 %
2 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 7
- Connection
Solder pins
- Dim
(L x W x H) 19.65 x 7.05 x 10.2 mm
- Height
10.2 mm
- Length
19.65 mm
- Width
7.05 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 676184 RECOM RD-0512D DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 84 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676184 RECOM RD-0512D DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 84 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676184 RECOM RD-0512D DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 84 mA 2 W No. of outputs: 2 x Content 1 pc(s)


