
Technical specifications
- Product type
DC/DC converter (print)
- Type
REC10K-2412DAW/H2
- Nominal voltage
24 V
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Output voltages
12 V
- Max. output current
0.417 A
- Output current (max.) - rounded
417 mA
- Efficiency (max.)
85 %
10 W
- Insulation voltage
1600 V
- Enclosure
SIP 6
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+100 °C
- Dim
(L x W x H) 21.8 x 25.4 x 10.2 mm
- Height
10.2 mm
- Length
21.8 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Weight
15 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313827 RECOM REC10K-2412DAW/H2 DC/DC converter (print) 24 V 12 V 0.417 A 10 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313827 RECOM REC10K-2412DAW/H2 DC/DC converter (print) 24 V 12 V 0.417 A 10 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313827 RECOM REC10K-2412DAW/H2 DC/DC converter (print) 24 V 12 V 0.417 A 10 W No. of outputs: 2 x Content 1 pc(s)




