
Technical specifications
- Product type
DC/DC converter (print)
- Type
REC20K-2415SZ
- Nominal voltage
24 V
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
15 V
- Max. output current
1.333 A
- Output current (max.) - rounded
1.33 A
- Efficiency (max.)
88 %
20 W
- Insulation voltage
2000 V
- Enclosure
SIP 6
- Connection
THT
- PSU features
Adjustable voltage output
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Dim
(L x W x H) 21.8 x 25.4 x 10.2 mm
- Height
10.2 mm
- Length
21.8 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
16.5 V
- Output voltage (min.)
13.5 V
- Weight
18 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313835 RECOM REC20K-2415SZ DC/DC converter (print) 24 V 15 V 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313835 RECOM REC20K-2415SZ DC/DC converter (print) 24 V 15 V 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313835 RECOM REC20K-2415SZ DC/DC converter (print) 24 V 15 V 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)


