
Number
Technical specifications
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
REC3-0515DR/H1
- Nominal voltage
5 V DC
- No. of outputs
2 x
- Output voltages
15 V DC
-15 V DC
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- Efficiency (max.)
65 %
3 W
- Insulation voltage
1000 V DC
- Enclosure
DIP 24
- Connection
Solder pins
- Dim
(L x W x H) 32 x 20.3 x 10.2 mm
- Height
10.2 mm
- Length
32 mm
- Width
20.3 mm
- Content
1 pc(s)
- Type
DIP 24
3 W
- Output voltage
± 15 V DC
- Output current (details)
±100 mA
- Efficiency
65 - 75 %
- Type
REC3-0515DR/H1
- Input voltage
5 V DC
- Insulation voltage
1000 V DC
Documents & Downloads
Datasheet
Datasheet 157819 RECOM REC3-0515DR/H1 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157819 RECOM REC3-0515DR/H1 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157819 RECOM REC3-0515DR/H1 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)

