There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REC3-2405SRWZ/H2/A
9 V DC
36 V DC
1 x
5 V
0.6 A
600 mA
80 %
3 W
2.000 V
THT
-40 °C
+80 °C
(L x W x H) 32 x 20.30 x 10.20 mm
10.20 mm
32 mm
20.30 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887370 RECOM REC3-2405SRWZ/H2/A DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887370 RECOM REC3-2405SRWZ/H2/A DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887370 RECOM REC3-2405SRWZ/H2/A DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)