There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REC3-2415DRW/H4/A
18 V DC
36 V DC
2 x
-15 V
15 V
-0.1 A
86 %
3 W
4.000 V
THT
-40 °C
+85 °C
(L x W x H) 32 x 20.30 x 10.20 mm
10.20 mm
32 mm
20.30 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887371 RECOM REC3-2415DRW/H4/A DC/DC converter -15 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887371 RECOM REC3-2415DRW/H4/A DC/DC converter -15 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887371 RECOM REC3-2415DRW/H4/A DC/DC converter -15 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)