There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REC5A-2405SW/H2/X1
18 V DC
36 V DC
1 x
5 V
1 A
1 A
81 %
5 W
2.000 V
THT
-40 °C
+68 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887372 RECOM REC5A-2405SW/H2/X1 DC/DC converter 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887372 RECOM REC5A-2405SW/H2/X1 DC/DC converter 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887372 RECOM REC5A-2405SW/H2/X1 DC/DC converter 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)