There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
REC5K-2405SAW/H4
24 V DC
9 V DC
36 V DC
1 x
5 V
1 A
1 A
5 W
THT
-40 °C
110 °C
(L x W x H) 25.00 x 25.00 x 10.00 mm
10.00 mm
25.00 mm
25.00 mm
Yes
5 V
12 g
1 pc(s)
IEC 62368-1,UL 62368-1,EN 62368-1
24 V DC
Certified by EU Garan
Datasheet 3019280 RECOM REC5K-2405SAW/H4 DC/DC converter (print) 24 V DC 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3019280 RECOM REC5K-2405SAW/H4 DC/DC converter (print) 24 V DC 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3019280 RECOM REC5K-2405SAW/H4 DC/DC converter (print) 24 V DC 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)