
Technical specifications
- Product type
DC/DC converter (print)
- Type
REC5K-2405SRW/H4/A
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
78 %
5 W
- Insulation voltage
4000 V
- Enclosure
DIP 24
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+100 °C
- RoHS-compliant
Yes
- Weight
12 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313850 RECOM REC5K-2405SRW/H4/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313850 RECOM REC5K-2405SRW/H4/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313850 RECOM REC5K-2405SRW/H4/A DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Description
The compact, non-conductive DIP24-plastic casing ensures high power density without loss of power and works
With derating up to 110°C. Short-circuit protection, undervoltage cut-off and remote control are standard, and the converter is certified according to UL/IEC/EN62368-1.
This text is machine translated.
