There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REC8E-1205S/CTRLX1
9 V DC
18 V DC
1 x
5 V
1.6 A
1.6 A
83.5 %
8 W
1.600 V
THT
-40 °C
+75 °C
(L x W x H) 25.40 x 25.40 x 10.50 mm
10.50 mm
25.40 mm
25.40 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887384 RECOM REC8E-1205S/CTRLX1 DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887384 RECOM REC8E-1205S/CTRLX1 DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887384 RECOM REC8E-1205S/CTRLX1 DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)