There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REC8E-2415D/CTRLX1
18 V DC
36 V DC
2 x
-15 V
15 V
-0.267 A
84.5 %
8 W
1.600 V
THT
-40 °C
+75 °C
(L x W x H) 25.40 x 25.40 x 10.50 mm
10.50 mm
25.40 mm
25.40 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887387 RECOM REC8E-2415D/CTRLX1 DC/DC converter -15 V, 15 V -0.267 A 8 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887387 RECOM REC8E-2415D/CTRLX1 DC/DC converter -15 V, 15 V -0.267 A 8 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887387 RECOM REC8E-2415D/CTRLX1 DC/DC converter -15 V, 15 V -0.267 A 8 W No. of outputs: 2 x Content 1 pc(s)