
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 116.8 x 30.0 x 19 mm
- Weight
450 g
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
REDIIN120-12
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
30.0 mm
- Height
19 mm
- Length
116.8 mm
- Type
REDIIN120-12
- Efficiency
86 %
- Insulation voltage
3000 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313852 RECOM REDIIN120-12 Rail mounted PSU (DIN) 12 V 10 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313852 RECOM REDIIN120-12 Rail mounted PSU (DIN) 12 V 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313852 RECOM REDIIN120-12 Rail mounted PSU (DIN) 12 V 10 A 120 W No. of outputs:1 x Content 1 pc(s)



