There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC industrial PSU module
85 V
276 V
3.8 A
3.8 A
90 W
Fixed voltage
24 V
1 x
Plug & Clip
(L x W x H) 94.1 x 36.2 x 135.0 mm
151.0 g
24 V
70 °C
60 °C
-40 °C
REFIN2U-S90/24/CL
1 pc(s)
1800000 h
36.2 mm
135.0 mm
94.1 mm
REFIN2U-S90/24/CL
0.3 W
93.6 %
DIN rail
90.0 W
yes
Certified by EU Garan
Datasheet 3666282 RECOM REFIN2U-S90/24/CL AC/DC industrial PSU module Consumption (standby) 0.3 W 24 V 3.8 A 90 W No. of outputs:1 x Conte
User & Safety Instructions 3666282 RECOM REFIN2U-S90/24/CL AC/DC industrial PSU module Consumption (standby) 0.3 W 24 V 3.8 A 90 W No. of outputs:1 x Conte
Warranty Terms 3666282 RECOM REFIN2U-S90/24/CL AC/DC industrial PSU module Consumption (standby) 0.3 W 24 V 3.8 A 90 W No. of outputs:1 x Conte