There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REM4A-0505S/SMD
4.5 V
12 V
1 x
5 V
0.7 A
700 mA
77 %
4 W
SMD
SMD
-40 °C
+105 °C
(L x W x H) 24.3 x 14.4 x 10.2 mm
10.2 mm
24.3 mm
14.4 mm
5 V
1 pc(s)
User & Safety Instructions 3435823 RECOM REM4A-0505S/SMD DC/DC converter 5 V 0.7 A 4 W No. of outputs: 1 x Content 1 pc(s)