There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
REM4A-1212S
9 V
18 V
1 x
12 V
0.292 A
292 mA
82 %
4 W
DIP 16
THT
-40 °C
+105 °C
(L x W x H) 24.3 x 14.4 x 10.2 mm
10.2 mm
24.3 mm
14.4 mm
12 V
1 pc(s)
Datasheet 3435620 RECOM REM4A-1212S DC/DC converter 12 V 0.292 A 4 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3435620 RECOM REM4A-1212S DC/DC converter 12 V 0.292 A 4 W No. of outputs: 1 x Content 1 pc(s)