There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
REM60-2405SW
24 V DC
9 V DC
36 V DC
1 x
5 V
12 A
12 A
60 W
THT
-40 °C
105 °C
(L x W x H) 57.00 x 36.00 x 12.70 mm
12.70 mm
57.00 mm
36.00 mm
Yes
5.50 V
4.50 V
51 g
1 pc(s)
UL 62368-1,IEC 62368-1,EN 62368-1,IEC 60601-1,EN 60601-1,ANSI/AAMI ES 60601-1
24 V DC
Certified by EU Garan
Datasheet 3019282 RECOM REM60-2405SW DC/DC converter (print) 24 V DC 5 V 12 A 60 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3019282 RECOM REM60-2405SW DC/DC converter (print) 24 V DC 5 V 12 A 60 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3019282 RECOM REM60-2405SW DC/DC converter (print) 24 V DC 5 V 12 A 60 W No. of outputs: 1 x Content 1 pc(s)