There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RFB-0505S
5 V
4.5 V DC
5.5 V DC
1 x
5 V
0.2 A
200 mA
80 %
1 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 19.60 x 6 x 10.20 mm
10.20 mm
19.60 mm
6 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887304 RECOM RFB-0505S DC/DC converter 5 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887304 RECOM RFB-0505S DC/DC converter 5 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887304 RECOM RFB-0505S DC/DC converter 5 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)