There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RI3-1212S
12 V
12 V DC
12 V DC
1 x
12 V
0.25 A
250 mA
89 %
3 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 11.50 x 7.60 x 10.20 mm
10.20 mm
11.50 mm
7.60 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887308 RECOM RI3-1212S DC/DC converter 12 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887308 RECOM RI3-1212S DC/DC converter 12 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887308 RECOM RI3-1212S DC/DC converter 12 V 12 V 0.25 A 3 W No. of outputs: 1 x Content 1 pc(s)