There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RKZ-0512S
5 V
4.5 V DC
5.5 V DC
1 x
12 V
0.168 A
168 mA
87 %
2 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 19.65 x 7.05 x 10.20 mm
10.20 mm
19.65 mm
7.05 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887309 RECOM RKZ-0512S DC/DC converter 5 V 12 V 0.168 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887309 RECOM RKZ-0512S DC/DC converter 5 V 12 V 0.168 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887309 RECOM RKZ-0512S DC/DC converter 5 V 12 V 0.168 A 2 W No. of outputs: 1 x Content 1 pc(s)