There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RKZ-122005D
12 V
12 V DC
12 V DC
2 x
-5 V
20 V
-0.2 A
86 %
2 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 19.65 x 7.05 x 10.20 mm
10.20 mm
19.65 mm
7.05 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887310 RECOM RKZ-122005D DC/DC converter 12 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887310 RECOM RKZ-122005D DC/DC converter 12 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887310 RECOM RKZ-122005D DC/DC converter 12 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)