There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RM-0512S
5 V
5 V DC
5 V DC
1 x
12 V
0.021 A
21 mA
72 %
0.25 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 11.50 x 6 x 10 mm
10 mm
11.50 mm
6 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887283 RECOM RM-0512S DC/DC converter 5 V 12 V 0.021 A 0.25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887283 RECOM RM-0512S DC/DC converter 5 V 12 V 0.021 A 0.25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887283 RECOM RM-0512S DC/DC converter 5 V 12 V 0.021 A 0.25 W No. of outputs: 1 x Content 1 pc(s)