
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
RM-3.305S
- Min. input voltage
3.3
- Input voltage (max.)
3.3 V
- No. of outputs
1 x
- Output voltages
5
- Max. output current
50 mA
- Output current (max.) - rounded
50 mA
0.25 W
- Insulation voltage
1000 V
- Enclosure
SIP 4
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
5 V
- Output voltage (min.)
5 V
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2330595 RECOM RM-3.305S DC/DC converter (print) 5 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330595 RECOM RM-3.305S DC/DC converter (print) 5 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330595 RECOM RM-3.305S DC/DC converter (print) 5 50 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)








