
Number
Technical specifications
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
RNM-0505S
- Nominal voltage
5 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
70 %
1 W
- Insulation voltage
1000 V DC
- Enclosure
DIP 6
- Connection
Solder pins
- Dim
(L x W x H) 8.3 x 8.3 x 6.8 mm
- Height
6.8 mm
- Length
8.3 mm
- Width
8.3 mm
- Content
1 pc(s)
- Output voltage
5 V DC
- Output current (details)
200 mA
- Efficiency
70 - 78 %
- Type
RNM-0505S
- Input voltage
5 V DC
- Insulation voltage
1000 V DC
Documents & Downloads
Datasheet
Datasheet 157870 RECOM RNM-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157870 RECOM RNM-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157870 RECOM RNM-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

