
Number
Technical specifications
- Ripple: (20 MHz bandwidth) 100 mVpp
- operating temperature range: (without derating) -40 to +85 °C
- Product type
DC/DC converter (print)
- Type
RO-053.3S
- Nominal voltage
5 V DC
- Min. input voltage
15 V DC
- Input voltage (max.)
32 V DC
- No. of outputs
1 x
- Output voltages
12.6 V DC
- Max. output current
300 mA
- Output current (max.) - rounded
300 mA
- Efficiency (max.)
75 %
1 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 4
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- Content
1 pc(s)
- Type
SIP 4
- Accuracy
1 %
Documents & Downloads
Datasheet
Datasheet 676218 RECOM RO-053.3S DC/DC converter (print) 5 V DC 12.6 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676218 RECOM RO-053.3S DC/DC converter (print) 5 V DC 12.6 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676218 RECOM RO-053.3S DC/DC converter (print) 5 V DC 12.6 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)


