
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
RO-1212S
- Min. input voltage
10.8 V
- Input voltage (max.)
13.2 V
- No. of outputs
1 x
- Output voltages
12
- Max. output current
83 mA
- Output current (max.) - rounded
83 mA
1 W
- Insulation voltage
1000 V
- Enclosure
SIP 4
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2330620 RECOM RO-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330620 RECOM RO-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330620 RECOM RO-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)










