There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RO-243.3S
24 V
21.6 V DC
26.4 V DC
1 x
3.30 V
0.303 A
303 mA
75 %
1 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 11.50 x 6 x 10 mm
10 mm
11.50 mm
6 mm
1 pc(s)
Certified by EU Garan
Datasheet 2887287 RECOM RO-243.3S DC/DC converter 24 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887287 RECOM RO-243.3S DC/DC converter 24 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887287 RECOM RO-243.3S DC/DC converter 24 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)