
Number
Technical specifications
- Ripple: (20 MHz bandwidth) 100 mVpp
- operating temperature range: (without derating) -40 to +85 °C
- Product type
DC/DC converter (print)
- Type
RO-3.305S/E
- Nominal voltage
3.3 V DC
- Min. input voltage
15 V DC
- Input voltage (max.)
32 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
83 %
1 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 4
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- Content
1 pc(s)
- Type
SIP 4
- Accuracy
1 %
Documents & Downloads
Datasheet
Datasheet 676225 RECOM RO-3.305S/E DC/DC converter (print) 3.3 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676225 RECOM RO-3.305S/E DC/DC converter (print) 3.3 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676225 RECOM RO-3.305S/E DC/DC converter (print) 3.3 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)


