
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
ROE-1505S
- Min. input voltage
13.5
- Input voltage (max.)
16.5
- No. of outputs
1 x
- Output voltages
5
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
1 W
- Insulation voltage
1000 V
- Enclosure
SIP 4
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
5 V
- Output voltage (min.)
5 V
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2330599 RECOM ROE-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330599 RECOM ROE-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330599 RECOM ROE-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)






