There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
ROF-78E12-0.5SMDR
15 V DC
36 V DC
12 V
0.5 A
500 mA
92 %
6 W
SMD
-40 °C
+85 °C
(L x W x H) 12.50 x 13.50 x 4.50 mm
4.50 mm
12.50 mm
13.50 mm
Yes
1 pc(s)
yes
Datasheet 2887422 RECOM ROF-78E12-0.5SMDR DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
User & Safety Instructions 2887422 RECOM ROF-78E12-0.5SMDR DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
Warranty Terms 2887422 RECOM ROF-78E12-0.5SMDR DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)