There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
ROM-1205S
12 V
10.8 V DC
13.2 V DC
1 x
5 V
0.2 A
200 mA
78 %
1 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 11.50 x 6.05 x 7.70 mm
7.70 mm
11.50 mm
6.05 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887290 RECOM ROM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887290 RECOM ROM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887290 RECOM ROM-1205S DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)