There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RP-0512D
5 V
4.5 V DC
5.5 V DC
2 x
-12 V
12 V
-0.042 A
82 %
1 W
5.200 V
THT
-40 °C
+85 °C
(L x W x H) 19.65 x 7.05 x 10.20 mm
10.20 mm
19.65 mm
7.05 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887300 RECOM RP-0512D DC/DC converter 5 V -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887300 RECOM RP-0512D DC/DC converter 5 V -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887300 RECOM RP-0512D DC/DC converter 5 V -12 V, 12 V -0.042 A 1 W No. of outputs: 2 x Content 1 pc(s)