There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RP-1212S
12 V
10.8 V DC
13.2 V DC
1 x
12 V
0.084 A
84 mA
78 %
1 W
5.200 V
THT
-40 °C
+85 °C
(L x W x H) 19.65 x 7.05 x 10.20 mm
10.20 mm
19.65 mm
7.05 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887301 RECOM RP-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887301 RECOM RP-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887301 RECOM RP-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)