There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RP08-2405SAW
9 V DC
36 V DC
1 x
5 V
1.6 A
1.6 A
87 %
8 W
1.600 V
THT
-40 °C
+85 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887389 RECOM RP08-2405SAW DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887389 RECOM RP08-2405SAW DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887389 RECOM RP08-2405SAW DC/DC converter 5 V 1.6 A 8 W No. of outputs: 1 x Content 1 pc(s)