There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RP10-11012SRAW
110 V
36 V DC
160 V DC
1 x
12 V
0.83 A
830 mA
87.5 %
10 W
3.000 V
THT
-40 °C
+105 °C
(L x W x H) 31.80 x 20.30 x 10.60 mm
10.60 mm
31.80 mm
20.30 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887388 RECOM RP10-11012SRAW DC/DC converter 110 V 12 V 0.83 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887388 RECOM RP10-11012SRAW DC/DC converter 110 V 12 V 0.83 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887388 RECOM RP10-11012SRAW DC/DC converter 110 V 12 V 0.83 A 10 W No. of outputs: 1 x Content 1 pc(s)