There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPA40-11012SFR
110 V
36 V DC
160 V DC
1 x
12 V
3.333 A
3.33 A
89 %
40 W
3.000 V
THT
-40 °C
+105 °C
(L x W x H) 56.40 x 36.83 x 15 mm
15 mm
56.40 mm
36.83 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887390 RECOM RPA40-11012SFR DC/DC converter 110 V 12 V 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887390 RECOM RPA40-11012SFR DC/DC converter 110 V 12 V 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887390 RECOM RPA40-11012SFR DC/DC converter 110 V 12 V 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)