There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPL-3.0-CT
4 V DC
18 V DC
3 V
3 A
3 A
89 %
15 W
SMD
Adjustable voltage output
-40 °C
+125 °C
(L x W x H) 3 x 3 x 1.45 mm
1.45 mm
3 mm
3 mm
Yes
5.2 V
0.8 V
1 pc(s)
yes
Datasheet 2887434 RECOM RPL-3.0-CT DC/DC converter 3 V 3 A 15 W Content 1 pc(s)
User & Safety Instructions 2887434 RECOM RPL-3.0-CT DC/DC converter 3 V 3 A 15 W Content 1 pc(s)
Warranty Terms 2887434 RECOM RPL-3.0-CT DC/DC converter 3 V 3 A 15 W Content 1 pc(s)