
Technical specifications
- 1/8 brick housing
- Product type
DC/DC converter (print)
- Type
RPMGE12-10
- Min. input voltage
18 V DC
- Input voltage (max.)
75 V DC
- Output voltages
12 V
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+120 °C
- Dim
(L x W x H) 56.4 x 22.9 x 12 mm
- Height
12 mm
- Length
56.4 mm
- Width
22.9 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
8 V
- Weight
20.5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313864 RECOM RPMGE12-10 DC/DC converter (print) 12 V 10 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313864 RECOM RPMGE12-10 DC/DC converter (print) 12 V 10 A 120 W Content 1 pc(s)
Warranty Terms
Warranty Terms 3313864 RECOM RPMGE12-10 DC/DC converter (print) 12 V 10 A 120 W Content 1 pc(s)
