
Technical specifications
- 1/2 brick housing
- Product type
DC/DC converter (print)
- Type
RPMGH12-40
- Min. input voltage
18 V DC
- Input voltage (max.)
75 V DC
- Output voltages
12 V
- Max. output current
40 A
- Output current (max.) - rounded
40 A
480 W
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+120 °C
- Dim
(L x W x H) 57.9 x 61 x 15 mm
- Height
15 mm
- Length
57.9 mm
- Width
61 mm
- RoHS-compliant
Yes
- Output voltage (max.)
24 V
- Output voltage (min.)
8 V
- Weight
49 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313866 RECOM RPMGH12-40 DC/DC converter (print) 12 V 40 A 480 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313866 RECOM RPMGH12-40 DC/DC converter (print) 12 V 40 A 480 W Content 1 pc(s)
Warranty Terms
Warranty Terms 3313866 RECOM RPMGH12-40 DC/DC converter (print) 12 V 40 A 480 W Content 1 pc(s)
