There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPMH12-1.5-CT
14 V DC
60 V DC
12 V
1.5 A
1.5 A
88 %
18 W
SMD
Adjustable voltage output
-40 °C
+100 °C
(L x W x H) 12.19 x 12.19 x 3.75 mm
3.75 mm
12.19 mm
12.19 mm
Yes
13.2 V
7.2 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887424 RECOM RPMH12-1.5-CT DC/DC converter 12 V 1.5 A 18 W Content 1 pc(s)
User & Safety Instructions 2887424 RECOM RPMH12-1.5-CT DC/DC converter 12 V 1.5 A 18 W Content 1 pc(s)
Warranty Terms 2887424 RECOM RPMH12-1.5-CT DC/DC converter 12 V 1.5 A 18 W Content 1 pc(s)